
Manufacturer Part #
UA-20PMFP-LC7001
USB, A TYPE, 2.0, FRONT FASTENED PANEL LOCK CONNECTO
Product Specification Section
Amphenol LTW UA-20PMFP-LC7001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol LTW UA-20PMFP-LC7001 - Technical Attributes
Attributes Table
Style: | USB Type A |
Interface/Version: | 2.0 |
Gender: | Female |
No of Positions: | 4 |
Current Rating: | 1.5A |
Voltage Rating: | 30V |
Color: | Black |
Insulation Resistance: | 1GΩ |
Operating Temp Range: | -40°C to +105°C |
Mating Cycles: | 1500 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$4.10
15
$4.01
40
$3.95
100
$3.90
250+
$3.79
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Through Hole