Manufacturer Part #
UBB-4R-D14T-4D(LF)(SN)
UB Series 4 Position Single Port Right Angle Type B Through-Hole USB
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:270 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | 2227 | ||||||||||
Product Specification Section
JST UBB-4R-D14T-4D(LF)(SN) - Technical Attributes
Attributes Table
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
270
USA:
270
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
270
$0.58
540
$0.57
1,080
$0.56
4,050+
$0.54
Product Variant Information section
Available Packaging
Package Qty:
270 per Box
Mounting Method:
Through Hole