Manufacturer Part #
USB-C31-S-RA-CS1A-BK-SS-T/R
Right Angle Hybrid Type Short Shield USB Type C
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Adam Tech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Adam Tech USB-C31-S-RA-CS1A-BK-SS-T/R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Adam Tech USB-C31-S-RA-CS1A-BK-SS-T/R - Technical Attributes
Attributes Table
| Style: | USB Type C |
| Interface/Version: | 3.2 |
| Gender: | Receptacle, Female Sockets |
| Current Rating: | 5A |
| Color: | Black |
| Insulation Resistance: | 100MΩ |
| Operating Temp Range: | -40°C to +85°C |
| Mating Cycles: | 10000 |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000+
$1.15
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
PCB Mount