Manufacturer Part #
USB3070-30-A
USB Series Mid Bottom Surface Mount Right Angle Micro USB B Type Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | GCT | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
GCT USB3070-30-A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
GCT USB3070-30-A - Technical Attributes
Attributes Table
| Mounting Method: | Surface Mount |
Features & Applications
The USB3070-30-A is a part of USB series Type B USB connector. It has an operating temperature ranging from -20°C to +80°C.
Specifications:
- Materials:
- Plastic Housing: LCP, UL94V-0, Black, LCP, UL94V-0
- Contact Terminal: Copper Alloy
- Metallic Shell: Stainless Steel
- Plating:
- Underplating: 50 µ" Nickel
- Finish:
- Contact Area: 30µ" Gold plating
- Solder Tails: Gold Flash
- Metallic Shell: Matte Tin
- Electrical:
- Voltage Rating: 100 V AC
- Current Rating: 1 A AC/DC
- Contact Resistance: 30mΩ Max
- Insulating Resistance: 1000 MΩ Min
- Dielectric Withstand Voltage: 250 V AC/Min
- Mechanical:
- Mating Force: 35 N Max
- Unmating Force: 8 N Min
- Durability: 10000
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
1,500
$0.335
3,000
$0.33
4,500
$0.325
6,000+
$0.32
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount