text.skipToContent text.skipToNavigation

Manufacturer Part #

USB4081-03-A

24 Position 5 A USB 3.2 Right Angle Receptacle Connector

ECAD Model:
Mfr. Name: GCT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
GCT USB4081-03-A - Technical Attributes
Attributes Table
Style: USB Type C
Interface/Version: 3.2
No of Positions: 24
Current Rating: 6.25A
Voltage Rating: 48V
Insulation Resistance: 100MΩ
Operating Temp Range: -25°C to +85°C
Mating Cycles: 20000
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1600
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,200.00
USD
Quantity
Unit Price
800
$0.76
1,600
$0.75
2,400+
$0.735
Product Variant Information section