Manufacturer Part #
USB4105-GF-A
16 Position 48 VDC 240 W USB Type C Horizontal USB 2.0 Receptacle Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | GCT | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:800 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2528 | ||||||||||
Product Specification Section
GCT USB4105-GF-A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
GCT USB4105-GF-A - Technical Attributes
Attributes Table
| Style: | USB Type C |
| Interface/Version: | 2.0 |
| Gender: | Female Receptacle |
| No of Positions: | 24 (16+8 Dummy) |
| Current Rating: | 6.25A |
| Voltage Rating: | 48V |
| Insulation Resistance: | 100MΩ |
| Operating Temp Range: | -40°C to +85°C |
| Mating Cycles: | 20000 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
800
$0.43
1,600
$0.425
2,400
$0.42
3,200
$0.415
4,000+
$0.41
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Mounting Method:
Surface Mount