Manufacturer Part #
USB4145-03-0070-C
USB4145 Series Single Port 48 VDC Vertical SMT USB 2.0 Type C Receptacle
| | |||||||||||
| | |||||||||||
| Mfr. Name: | GCT | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:700 per Reel | ||||||||||
| Date Code: | 2509 | ||||||||||
Product Specification Section
GCT USB4145-03-0070-C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
GCT USB4145-03-0070-C - Technical Attributes
Attributes Table
| Style: | USB Type C |
| Interface/Version: | 2.0 |
| Gender: | Female Receptacle |
| No of Positions: | 24 (16+8 Dummy) |
| Current Rating: | 6.25A |
| Voltage Rating: | 48V |
| Color: | Black |
| Insulation Resistance: | 100MΩ |
| Operating Temp Range: | -25°C to +85°C |
| Mating Cycles: | 20000 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
700
$0.52
1,400
$0.515
2,100
$0.51
2,800
$0.505
3,500+
$0.495
Product Variant Information section
Available Packaging
Package Qty:
700 per Reel