text.skipToContent text.skipToNavigation

Manufacturer Part #

USB4145-03-0170-C

USB4145 Series Single Port Vertical SMT USB 2.0 Type C Receptacle

ECAD Model:
Mfr. Name: GCT
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
GCT USB4145-03-0170-C - Technical Attributes
Attributes Table
Style: USB Type C
Interface/Version: 2.0
Gender: Female Receptacle
No of Positions: 24 (16+8 Dummy)
Current Rating: 6.25A
Voltage Rating: 48V
Color: Black
Insulation Resistance: 100MΩ
Operating Temp Range: -25°C to +85°C
Mating Cycles: 20000
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$330.00
USD
Quantity
Unit Price
600
$0.55
1,200
$0.54
1,800
$0.535
2,400
$0.53
3,000+
$0.52
Product Variant Information section