Manufacturer Part #
USB4520-03-1-A
USB Type C Receptacle for USB 2.0, SMT Type Mid Mount, 2.0mm Offset
| | |||||||||||
| | |||||||||||
| Mfr. Name: | GCT | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1400 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
GCT USB4520-03-1-A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
GCT USB4520-03-1-A - Technical Attributes
Attributes Table
| Style: | USB Type C |
| Interface/Version: | 2.0 |
| Gender: | Female |
| No of Positions: | 24 (16+8 Dummy) |
| Current Rating: | 5A |
| Voltage Rating: | 48V |
| Color: | Black |
| Insulation Resistance: | 100MΩ |
| Operating Temp Range: | -25°C to +85°C |
| Mating Cycles: | 10000 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
1,400
$0.39
2,800
$0.385
4,200+
$0.38
Product Variant Information section
Available Packaging
Package Qty:
1400 per Reel
Mounting Method:
Surface Mount