text.skipToContent text.skipToNavigation

Manufacturer Part #

USB4800-03-A

USB4800 Series USB 2.0 48 V 5 A 16-Pos Right Angle Receptacle Connector - SMT+TH

ECAD Model:
Mfr. Name: GCT
Standard Pkg:
Date Code: 2529
Product Specification Section
GCT USB4800-03-A - Technical Attributes
Attributes Table
Style: USB Type C
Interface/Version: 2.0
Gender: Female
No of Positions: 24
Current Rating: 5A
Voltage Rating: 48V
Color: Black
Insulation Resistance: 100MΩ
Operating Temp Range: -25°C to +85°C
Mating Cycles: 20000
Rated Power: 240W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,400
USA:
1,400
1,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
700
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$612.50
USD
Quantity
Unit Price
700
$0.875
1,400
$0.86
2,100+
$0.845