Manufacturer Part #
1-207158-0
METRIMATE PIN HDR ASY,6P LF
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:980 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-207158-0 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Mexico
HTS Code:
8536.69.40.40
ECCN:
EAR99
PCN Information:
File
Date
Material Change
07/26/2024
Details and Download
Material Change
07/10/2024
Details and Download
Description of Changes:*** This PCN replaces either PCN-24-2430008, PCN-24-213012 or PCN-24-213010 *** Sustainable precious metal plating standardization across product linesReason for Changes:This product improvement is part of our efforts to reduce CO2 emissions and enhance sustainability across our operations, while ensuring consistent performance standards.
Part Status:
Active
Active
TE Connectivity 1-207158-0 - Technical Attributes
Attributes Table
| No of Positions: | 6 |
| Pitch: | 5 mm |
| Style/Orientation: | Vertical Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -55°C to +130°C |
| Voltage Rating: | 600V |
| Current Rating: | 7.5A |
| Contact Plating: | Gold |
| Material: | Nylon |
| No of Rows: | 6 |
| Gender: | Male |
| Type: | Header |
| Mating Type: | Latch Lock |
| Color: | Black |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
980+
$6.71
Product Variant Information section
Available Packaging
Package Qty:
980 per Box
Mounting Method:
Through Hole