LS013B7DH03 in Box by Sharp | Active Matrix TFT Displays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LS013B7DH03

1.3" (128 x 128) Landscape Monochrome SPI No Backlight No Touch TFT LCD

ECAD Model:
Mfr. Name: Sharp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sharp LS013B7DH03 - Technical Attributes
Attributes Table
Diagonal Size: 1.28in
Resolution: 128 x 128
Display Mode: Transflective
Orientation: Square
Viewing Angle: 60°/120°
Operating Temp Range: -20°C to +70°C
Contrast Ratio: 18
Active Area: 23.04 x 23.04 mm
Interface Type: Serial
Response Time: 30ms
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
2240
Multiple Of:
2240
Total
$13,955.20
USD
Quantity
Unit Price
2,240+
$6.23
Product Variant Information section