ATM0700D38B-T in Box by AZ Displays | Active Matrix TFT Displays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ATM0700D38B-T

7"Display RGB 800x480 550 Nits Resistive Touch TFT LCD Panel

ECAD Model:
Mfr. Name: AZ Displays
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
AZ Displays ATM0700D38B-T - Technical Attributes
Attributes Table
Diagonal Size: 7in
Resolution: 800 x 480
Display Mode: Transmissive
Backlight: LED
Orientation: Landscape
Technology: Resistive
Viewing Angle: 60°/50°/70°/70°
Operating Temp Range: -20°C to +70°C
Brightness: 550cd/m2
Contrast Ratio: 500
Active Area: 153.6 x 86.64
Interface Type: RGB
Response Time: 10ms
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$30,020.00
USD
Quantity
Unit Price
1+
$60.04
Product Variant Information section