
Manufacturer Part #
L1C1-PCA1000000000
LUXEON C High Power Surface Mount LED Emitter PC Amber 350 mA 2.75 V
Product Specification Section
Lumileds L1C1-PCA1000000000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L1C1-PCA1000000000 - Technical Attributes
Attributes Table
Application: | Architectural/Entertainment/Specialty Lighting |
Family: | LUXEON C Color |
Color: | Amber |
Flux: | 94lm |
Test Current: | 350mA |
Forward (Drive) Current: | 1050mA |
Forward Voltage: | 2.75V |
Viewing Angle: | 150° |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
123
USA:
123
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$2.75
10
$2.51
40
$2.36
150
$2.23
500+
$2.10
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Mounting Method:
Surface Mount