Manufacturer Part #
L2C5-30HG1203E0900
LUXEON CoB CrispColor LED Emitter Warm White 3000K CCT 90 CRI min 1080 lm Typ
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Lumileds | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tube |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumileds L2C5-30HG1203E0900 - Technical Attributes
Attributes Table
| Application: | Bulb/Downlight/Indoor/Spotlight |
| Family: | LUXEON Stylist |
| Form: | Rectangular |
| Color: | White |
| Type of White: | Warm |
| CRI: | 90 |
| CCT: | 3000K |
| Typical Flux: | 1080lm |
| Efficacy-Typ: | 104lm/W |
| Viewing Angle: | 115° |
| Forward (Drive) Current: | 600mA |
| Test Current: | 300mA |
| Forward Voltage: | 34.5V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
10
$3.94
25
$3.88
40
$3.85
100
$3.79
150+
$3.72
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube