text.skipToContent text.skipToNavigation

Manufacturer Part #

OPC-12COL

11MM DIAMETER REFLECTOR 13DG

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Dialight OPC-12COL - Technical Attributes
Attributes Table
Optic Family: Secondary Optics
Number of LEDs per Optic: 1
Dimensions: 11.5mm
Viewing Angle: 13°
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.75
USD
Quantity
Unit Price
25
$0.95
50
$0.935
125
$0.915
250
$0.895
500+
$0.86
Product Variant Information section