Manufacturer Part #
74HC08PW,118
74HC Series 5 V 4 Channel Quad 2-Input Surface Mount AND Gate - TSSOP-14
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia 74HC08PW,118 - Technical Attributes
Attributes Table
| Package Style: | TSSOP-14 |
| Mounting Method: | Surface Mount |
Features & Applications
The 74HC08PW are high-speed Si-gate CMOS devices and are pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A.
Features:
- Complies with JEDEC standard no. 8-1A
- ESD protection:
- HBM EIA/JESD22-A114-A exceeds 2000 V
- MM EIA/JESD22-A115-A exceeds 200 V
- Specified from -40 to +85 Cel and -40 to +125 Cel
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500
$0.325
5,000+
$0.315
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-14
Mounting Method:
Surface Mount