Manufacturer Part #
74HC595BQ-Q100,115
74HC Series 6 V SMT 3-State 8-Bit Serial Shift Register - DHVQFN-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:DHVQFN-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2550 | ||||||||||
Product Specification Section
Nexperia 74HC595BQ-Q100,115 - Technical Attributes
Attributes Table
| Logic Circuit: | Register |
| Output Characteristics: | 3-ST |
| Supply Voltage-Nom: | 6V |
| Package Style: | DHVQFN-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
36,000
USA:
36,000
Factory Lead Time:
N/A
Quantity
Unit Price
3,000+
$0.585
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DHVQFN-16
Mounting Method:
Surface Mount