Manufacturer Part #
74HCT132D,653
74HCT Series 5.5 V SMT Quad 2-Input NAND Schmitt Trigger - SOIC-14
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2527 | ||||||||||
Product Specification Section
Nexperia 74HCT132D,653 - Technical Attributes
Attributes Table
| Logic Circuit: | NAND Schmidt Trigger |
| Family: | A/HC/T/U |
| No of Functions / Channels: | 4 |
| Supply Voltage-Nom: | 4.5V to 5.5V |
| No of Inputs: | 8 |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Features & Applications
The 74HCT132D are high-speed Si-gate CMOS devices and are pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A.
The 74HCT132 contain four 2-input NAND gates which accept standard input signals. They are capable of transforming slowly changing input signals into sharply defined, jitter-free output signals.
Features:
- Output capability: standard
- ICC category: SSI
Applications:
- Precision oscillators
- Signal reconditioning ? Level conversion
- Process control (temperature, pressure, power e.g.)
- Accurate level detectors
- Time delays
- Overvoltage, overcurrent protection
- Bargraph display with LED?s
- Battery charge control
- Analog to digital conversion
Pricing Section
Global Stock:
7,500
USA:
7,500
Factory Lead Time:
N/A
Quantity
Unit Price
2,500+
$0.58
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount