text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74HC574ADWR2G

74HC Series 2 to 6 Volt Surface Mount Octal D-Type Flip-Flop - SOIC-20W

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
onsemi MC74HC574ADWR2G - Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
Family: A/HC/T/U
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
Power Dissipation: 0.5W
Propagation Delay: 27ns
Operating Temperature: -55°C to +125°C
Capacitance: 10pF
No of Inputs: 8
No of Outputs: Eight
High Level Output Current: -7.8mA
Low Level Output Current: 7.8mA
No of Pins: 20
Quiescent Current: 4µA
Moisture Sensitivity Level: 3
Package Style:  SOIC-20W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
17,000
USA:
17,000
12,000
Factory Stock:Factory Stock:
16,819
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$225.00
USD
Quantity
Unit Price
1,000
$0.225
3,000
$0.22
10,000
$0.215
15,000+
$0.21
Product Variant Information section