text.skipToContent text.skipToNavigation

Référence fabricant

MM74HC164MX

74HC Series CMOS 8-Bit Serial-in/Parallel-out Shift Register - SOIC-14

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
onsemi MM74HC164MX - Caractéristiques techniques
Attributes Table
Logic Circuit: Register
Family: A/HC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 6V
No of Inputs: 2
Style d'emballage :  SOIC-14
Méthode de montage : Surface Mount
Fonctionnalités et applications
The MM74HC164MX is a 8-Bit Serial-in/Parallel-out Shift Register, utilizes advanced silicon-gate CMOS technology. It has the high noise immunity and low consumption. Available in SOIC-14 package.

This device is functionally as well as pin-out compatible with the standard 74LS logic family. All inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.

Features:

  • Typical operating frequency: 50 MHz
  • Typical propagation delay: 19 ns (clock to Q)
  • Wide operating supply voltage range: 2 V to 6 V
  • Low input current: 1 μA maximum
  • Low quiescent supply current: 80 μA maximum (74HC Series)
  • Fanout of 10 LS-TTL loads

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
  • Central Office
  • Consumer Appliances
  • CRT/RPTV
  • Desktop PC
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
37 500
Délai d'usine :
13 Semaines
Commande minimale :
7500
Multiples de :
2500
Total 
810,00 $
USD
Quantité
Prix unitaire
2 500
$0.11
5 000
$0.108
10 000
$0.107
37 500+
$0.104
Product Variant Information section