text.skipToContent text.skipToNavigation

Manufacturer Part #

MM74HC374WM

74HC Series High Speed CMOS 3-STATE Octal D-Type Flip-Flop - SOIC-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
onsemi MM74HC374WM - Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
Family: A/HC/T/U
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
No of Inputs: 8
Package Style:  SOIC-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
42,104
Factory Lead Time:
11 Weeks
Minimum Order:
2964
Multiple Of:
38
Total
$726.18
USD
Quantity
Unit Price
114
$0.255
570
$0.25
1,140
$0.245
3,800
$0.24
7,600+
$0.23
Product Variant Information section