text.skipToContent text.skipToNavigation

Manufacturer Part #

MM74HCT245WM

74HCT Series 5 V CMOS Octal 3-STATE Bi-directional Bus Transceiver - SOIC-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MM74HCT245WM - Technical Attributes
Attributes Table
Logic Circuit: Transceiver
Family: A/HC/T/U
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
No of Inputs: 8
Package Style:  SOIC-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2926
Multiple Of:
38
Total
$687.61
USD
Quantity
Unit Price
1
$0.25
150
$0.245
500
$0.24
2,000
$0.235
7,500+
$0.225
Product Variant Information section