text.skipToContent text.skipToNavigation

Manufacturer Part #

MM74HCT273WM

74HCT Series 5 V CMOS Octal D Flip-Flop with Clear - SOIC-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2206
Product Specification Section
onsemi MM74HCT273WM - Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
Family: A/HC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 4.5V to 5.5V
No of Inputs: 8
Package Style:  SOIC-20
Mounting Method: Surface Mount
Features & Applications

The MM74HCT273WM is a Octal D-Type flip-flop with clear utilizes advanced silicon-gate CMOS technology. It has an input threshold and output drive similar to LS-TTL with the low standby power of CMOS. Operating Temperature Ranges from -40°C to +85°C.

Features:

  • Typical propagation delay: 20 ns
  • Low quiescent current: 80 PA maximum (74HCT series)
  • Fanout of 10 LS-TTL loads

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
  • Central Office
  • Consumer Appliances
  • CRT/RPTV
  • Desktop PC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
15,960
Factory Lead Time:
13 Weeks
Minimum Order:
3116
Multiple Of:
38
Total
$701.10
USD
Quantity
Unit Price
38
$0.235
190
$0.23
950
$0.225
3,800
$0.22
9,500+
$0.21
Product Variant Information section