text.skipToContent text.skipToNavigation

Manufacturer Part #

MM74HCT574MTCX

74HCT Series 5 V 3-State Octal D-Type Flip-Flop - TSSOP - 20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MM74HCT574MTCX - Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
Family: A/HC/T/U
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
No of Inputs: 8
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
20,000
Factory Lead Time:
11 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$875.00
USD
Quantity
Unit Price
2,500
$0.177
5,000
$0.175
7,500
$0.174
10,000
$0.173
12,500+
$0.17
Product Variant Information section