text.skipToContent text.skipToNavigation

Manufacturer Part #

74ALVC08BQ,115

Quad 2-input AND gate

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74ALVC08BQ,115 - Technical Attributes
Attributes Table
Logic Circuit: AND Gate
Family: A/HC/T/U
No of Functions / Channels: 4
Supply Voltage-Nom: 1.65V to 3.6V
Supply Current: 1000mA
Power Dissipation: 500mW
Propagation Delay: 2ns
Operating Temperature: -40°C to +85°C
Capacitance: 3.5pF
No of Inputs: 8
No of Outputs: Quad
No of Pins: 14
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
CALL Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$955.80
USD
Quantity
Unit Price
6,000
$0.1593
9,000
$0.1582
12,000
$0.1574
15,000+
$0.1548
Product Variant Information section