Manufacturer Part #
74LVC1G00GV,125
74LVC Series 3.3 V Surface Mount Single 2-Input NAND Gate - SC-74A
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SC-74A (TSOP-5, SOT-25) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2445 | ||||||||||
Product Specification Section
Nexperia 74LVC1G00GV,125 - Technical Attributes
Attributes Table
| Logic Circuit: | NAND Gate |
| Family: | A/LVC/E/H/U |
| No of Functions / Channels: | 1 |
| Supply Voltage-Nom: | 1.65V to 5.5V |
| Power Dissipation: | 250mW |
| Propagation Delay: | 1.8ns |
| Operating Temperature: | -40°C to +125°C |
| Capacitance: | 5pF |
| No of Inputs: | 2 |
| No of Outputs: | Single |
| High Level Output Current: | -32mA |
| Low Level Output Current: | 32mA |
| No of Pins: | 5 |
| Quiescent Current: | 0.1µA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SC-74A (TSOP-5, SOT-25) |
| Mounting Method: | Surface Mount |
Features & Applications
The 74LVC1G00GV provides the single 2-input NAND function. Input can be driven from either 3.3 V or 5 V devices. These features allow the use of these devices in a mixed 3.3 V and 5 V environment. Schmitt trigger action at all inputs makes the circuit tolerant for slower input rise and fall time.
Features:
- Wide supply voltage range from 1.65 V to 5.5 V
- High noise immunity
- Complies with JEDEC standard:
- JESD8-7 (1.65 V to 1.95 V)
- JESD8-7 (1.65 V to 1.95 V)
- JESD8-5 (2.3 V to 2.7 V)
- JESD8-B/JESD36 (2.7 V to 3.6 V)
- +-24 mA output drive (VCC = 3.0 V)
- CMOS low power consumption
- Latch-up performance exceeds 250 mA
- Direct interface with TTL levels
- Inputs accept voltages up to 5 V
- Multiple package options
- ESD protection:
- HBM JESD22-A114F exceeds 2000 V
- MM JESD22-A115-A exceeds 200 V
- Specified from -40 °C to +85 °C and -40 °C to +125 °C
View the 74LVC1G00 family of NAND Gates
Pricing Section
Global Stock:
18,000
USA:
18,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.115
6,000
$0.113
9,000
$0.112
15,000+
$0.11
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SC-74A (TSOP-5, SOT-25)
Mounting Method:
Surface Mount