Manufacturer Part #
74LVC1G02Z-7
74LVC Series 5.5 V SMT Single 2 Input Positive NOR Gate - SOT-553
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Package Style:SOT-553 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated 74LVC1G02Z-7 - Technical Attributes
Attributes Table
| Logic Circuit: | NOR Gate |
| Family: | A/LVC/H |
| No of Functions / Channels: | 1 |
| Output Characteristics: | 1-ST |
| Supply Voltage-Nom: | 1.65|5.5V |
| Package Style: | SOT-553 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
4,000
$0.0481
12,000
$0.0469
16,000
$0.0466
40,000
$0.0457
60,000+
$0.0447
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
SOT-553
Mounting Method:
Surface Mount