Manufacturer Part #
74LVC1G57FZ4-7
74LVC Series 5.5 V Low-Power Configurable Multiple Function Gate - DFN1410
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:XDFN-6 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2521 | ||||||||||
Product Specification Section
Diodes Incorporated 74LVC1G57FZ4-7 - Technical Attributes
Attributes Table
| Logic Circuit: | Multiple Function |
| Family: | A/LVC/H |
| No of Functions / Channels: | 1 |
| Supply Voltage-Nom: | 1.65|5.5V |
| Package Style: | XDFN-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000
$0.0613
10,000
$0.0604
15,000
$0.0598
25,000
$0.0591
50,000+
$0.0576
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
XDFN-6
Mounting Method:
Surface Mount