Manufacturer Part #
74LVC1GU04GM,115
74LVC Series 5.5 V Surface Mount Single Unbuffered Inverter - XSON-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Std. Mfr. Pkg Package Style:XSON-6 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia 74LVC1GU04GM,115 - Technical Attributes
Attributes Table
| Logic Circuit: | Inverter |
| Family: | A/LVC/E/H/U |
| Output Characteristics: | 1-ST |
| Supply Voltage-Nom: | 1.65|5.5V |
| Package Style: | XSON-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
CALL Weeks
Quantity
Unit Price
10,000
$0.0626
15,000
$0.062
20,000
$0.0615
25,000+
$0.0602
Product Variant Information section
Available Packaging
Package Qty:
5000 per Std. Mfr. Pkg
Package Style:
XSON-6
Mounting Method:
Surface Mount