text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC32AS14-13

74LVC Series 3.6 V Surface Mount Quadruple 2-Input OR Gate - SOIC-14

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated 74LVC32AS14-13 - Technical Attributes
Attributes Table
Logic Circuit: OR Gate
Family: A/LVC/E/H/U
No of Functions / Channels: 4
Supply Voltage-Nom: 1.65|3.6V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$265.00
USD
Quantity
Unit Price
2,500
$0.106
5,000
$0.104
10,000
$0.102
37,500+
$0.0983
Product Variant Information section