Manufacturer Part #
74LVC74AD,118
74LVC Series 3.6 V SMT Positive Edge Trigger Dual D-Type Flip Flop - SOIC-14
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2310 | ||||||||||
Product Specification Section
Nexperia 74LVC74AD,118 - Technical Attributes
Attributes Table
| Logic Circuit: | D-Type, Flip Flop IC |
| Family: | A/LVC/E/H/U |
| No of Functions / Channels: | 2 |
| Output Characteristics: | Differential |
| Supply Voltage-Nom: | 3.6V |
| Supply Current: | 100mA |
| Power Dissipation: | 500mW |
| Propagation Delay: | 12.4ns |
| Operating Temperature: | -40°C to +125°C |
| No of Inputs: | 8 |
| No of Outputs: | Quad |
| High Level Output Current: | -24mA |
| Low Level Output Current: | 24mA |
| No of Pins: | 14 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Features & Applications
The 74LVC74AD is a dual edge triggered D-type flip-flop with individual data (D) inputs, clock (CP) inputs, set (SD) and (RD) inputs, and complementary Q and Q outputs.
The set and reset are asynchronous active LOW inputs and operate independently of the clock input. Information on the data input is transferred to the Q output on the LOW-to-HIGH transition of the clock pulse. The D inputs must be stable one set-up time prior to the LOW-to-HIGH clock transition, for predictable operation.
Features:
- 5 V tolerant inputs for interlacing with 5 V logic
- Wide supply voltage range from 1.2 V to 3.6 V
- CMOS low power consumption
- Direct interface with TTL levels
- Complies with JEDEC standard JESD8-B/JESD36
- ESD protection:
- HBM JESD22-A114D exceeds 2000 V
- CDM JESD22-C101C exceeds 1000 V
- Specified from -40 Cel to +85 Cel and -40 Cel to 125 Cel
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500
$0.33
5,000+
$0.32
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount