text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVCE1G86SE-7

74LVCE Series 5.5 V Surface Mount Single Dual Input XOR Gate - SOT-353

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated 74LVCE1G86SE-7 - Technical Attributes
Attributes Table
Logic Circuit: Exclusive OR GATE
Family: A/LVC/E/H/U
No of Functions / Channels: 1
Output Characteristics: 1-ST
Supply Voltage-Nom: 1.4|5.5V
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
30,000
Factory Lead Time:
12 Weeks
Minimum Order:
9000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$423.90
USD
Quantity
Unit Price
3,000
$0.0483
9,000
$0.0471
15,000
$0.0466
30,000
$0.0459
60,000+
$0.0447
Product Variant Information section