text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74VHCT244ADTG

74VHC Series 4.5 to 5.5V 3- State Octal Bus Buffer/Line Driver - TSSOP-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74VHCT244ADTG - Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: A/VHC/T/U
No of Functions / Channels: 2
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
8,250
Factory Lead Time:
17 Weeks
Minimum Order:
2625
Multiple Of:
75
Total
$735.00
USD
Quantity
Unit Price
75
$0.295
300
$0.29
1,500
$0.28
3,000
$0.275
9,375+
$0.265
Product Variant Information section