Manufacturer Part #
74LCX257MTCX
74LCX Series 3.6 V SMT Low Voltage Quad 2-Input Multiplexer - TSSOP-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi 74LCX257MTCX - Technical Attributes
Attributes Table
| Logic Circuit: | Multiplexer |
| Family: | VCX/LCX |
| No of Functions / Channels: | 4 |
| Output Characteristics: | 3-ST |
| Supply Voltage-Nom: | 2V to 3.6V |
| Supply Current: | ±100mA |
| Propagation Delay: | 9.1ns |
| Operating Temperature: | -40°C to +85°C |
| Capacitance: | 25pF |
| No of Inputs: | 2 |
| No of Outputs: | Single |
| High Level Output Current: | -24mA |
| Low Level Output Current: | 24mA |
| No of Pins: | 16 |
| Quiescent Current: | 10µA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TSSOP-16 |
| Mounting Method: | Surface Mount |
Features & Applications
The 74LCX257MTCX is a low voltage Quad 2-Input Multiplexer with 3-state outputs, fabricated with advanced CMOS technology to achieve high speed operation with low power dissipation.
Features:
- 5 V tolerant inputs and outputs
- 2.3 V-3.6 V VCC specifications provided
- 6.0 ns tPD max (VCC = 3.3 V, In → Zn), 10 µA ICC max
- Power down high impedance inputs and outputs
- Supports live insertion/withdrawal
- Implements patented noise/EMI reduction circuitry
- Latch-up performance exceeds 500 mA
- ESD performance
- Human body model 2000 V
- Machine model 200 V
Applications:
- Workstation
- Desktop PC
- Notebook PC
- PC Server
- Media Tablets
- Storage & Peripherals
- Printer
- Graphic Card
- LCD Monitor
- Building & Home Control
- Camcorder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
2,500
$0.19
5,000
$0.188
7,500
$0.186
10,000
$0.185
12,500+
$0.182
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-16
Mounting Method:
Surface Mount