text.skipToContent text.skipToNavigation

Manufacturer Part #

NL27WZ00USG

NL27WZ00 Series 1.65 to 5.5 V Dual 2 Input NAND Gate - US-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
onsemi NL27WZ00USG - Technical Attributes
Attributes Table
Logic Circuit: NAND Gate
No of Functions / Channels: 2
Supply Voltage-Nom: 3.3V
Supply Current: ±100mA
Power Dissipation: 250mW
Propagation Delay: 10.5ns
Operating Temperature: -55°C to +125°C
Capacitance: 2.5pF
No of Inputs: 2
No of Outputs: Single
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 8
Quiescent Current: 1µA
Package Style:  US-8
Mounting Method: Surface Mount
Features & Applications

The NL27WZ00 is a high performance dual 2−input NAND Gate operating from a 1.65 V to 5.5 V supply.

Key Features:

  • Extremely High Speed: tPD 2.4 ns (typical) at VCC = 5.0 V
  • Designed for 1.65 V to 5.5 V VCC Operation
  • Over Voltage Tolerant Inputs
  • LVTTL Compatible − Interface Capability With 5.0 V TTL Logic with VCC = 3.0 V
  • LVCMOS Compatible
  • 24 mA Balanced Output Sink and Source Capability
  • Near Zero Static Supply Current Substantially Reduces System Power Requirements
  • Replacement for NC7WZ00
  • Chip Complexity: FET = 112
  • Pb−Free Package is Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
12000
Multiple Of:
3000
Total
$902.40
USD
Quantity
Unit Price
3,000
$0.0777
6,000
$0.0765
12,000
$0.0752
15,000
$0.0748
45,000+
$0.0724
Product Variant Information section