Manufacturer Part #
74LVC1G07FW4-7
74LVC Series 5.5 V Open-Drain Output Buffer Surface Mount - DFN-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:DFN-1010-6 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated 74LVC1G07FW4-7 - Technical Attributes
Attributes Table
| Logic Circuit: | Buffer |
| No of Functions / Channels: | 1 |
| Output Characteristics: | O-DRN |
| Supply Voltage-Nom: | 1.65V to 5.5V |
| Package Style: | DFN-1010-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000
$0.0462
10,000
$0.0455
20,000
$0.0448
25,000
$0.0446
75,000+
$0.0432
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
DFN-1010-6
Mounting Method:
Surface Mount