text.skipToContent text.skipToNavigation

Référence fabricant

NC7ST04M5X

NC7ST04 Series 5.5 V SMT Single High Performance CMOS Inverter - SOT-23-5

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Code de date: 2519
Product Specification Section
onsemi NC7ST04M5X - Caractéristiques techniques
Attributes Table
Logic Circuit: Inverter
No of Functions / Channels: 1
Supply Voltage-Nom: 4.5V to 5.5V
Power Dissipation: 225mW
Propagation Delay: 11.1ns
Operating Temperature: -40°C to +85°C
Capacitance: 2pF
No of Inputs: 1
No of Outputs: Single
High Level Output Current: -2mA
Low Level Output Current: 2mA
No of Pins: 5
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Style d'emballage :  SC-74A (TSOP-5)
Méthode de montage : Surface Mount
Fonctionnalités et applications

 

With the establishment of the CMOS and the BiCMOS logic technology in the semiconductor world there still lies room for advancement and improvement. Electronic gadgets are becoming smaller and more compact and this has created a need for smaller, space saving components. As a result Fairchild’s TinyLogic, NXP’s PicoGates and On Semi’s Mini Gates are all made up of packages that are approximately ten to fifteen times smaller than the standard Soic 14 packages. In space constrained applications this provides significant miniaturization solutions by saving up to a minimum of 85% board space. They’re available in available in many families and they provide a broad range of functions such as Analog Switches, Buffers/Drivers, Flip-Flops, Gates (AND, NAND, OR, NOR and EXCLUSIVE-OR) , Inverters and Schmitt Triggers.

The NC7ST04 is a single high performance CMOS Inverter, with TTL-compatible inputs. Advanced Silicon Gate CMOS fabrication assures high speed and low power circuit operation. ESD protection diodes inherently guard both input and output with respect to the VCC and GND rails. High gain circuitry offers high noise immunity and reduced sensitivity to input edge rate. The TTL-compatible input facilitates TTL to NMOS/CMOS interfacing. Device performance is similar to MM74HCT but with ½ the output current drive of HC/HCT.

The NC7ST04M5X is a CMOS single inverter. It comes in 5 pin-SO23 pkg

Pricing Section
Stock global :
21 000
États-Unis:
21 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
11 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
72,00 $
USD
Quantité
Prix unitaire
3 000
$0.024
9 000
$0.0234
30 000
$0.0228
60 000
$0.0225
120 000+
$0.0219