
Manufacturer Part #
552G-02ILN
ICS552-02: 5.25 V 200 MHz Low Skew 2 Input MUX and 1 TO 8 Clock Buffer-TSSOP-16
Product Specification Section
Renesas 552G-02ILN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas 552G-02ILN - Technical Attributes
Attributes Table
Type: | Clock Buffer |
Clock Input Frequency - Max: | 200MHz |
Supply Voltage-Nom: | 2.375V to 5.25V |
Input Type: | LVCMOS |
Output Type: | LVCMOS |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$3.46
20
$3.38
50
$3.34
200
$3.28
500+
$3.19
Product Variant Information section
Available Packaging
Package Qty:
96 per Tube
Package Style:
TSSOP-16
Mounting Method:
Surface Mount