Manufacturer Part #
5P49V5901B000NLGI
VERSACLOCK 5
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:490 per Tray Package Style:VFQFPN-24 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Renesas 5P49V5901B000NLGI - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Subject: Add Alternate Assembly Locations on Select VFQFPN PackagesDescription of Change:Renesas is adding JCET, China as an alternate Assembly location on select VFQFPN packages. The alternate assembly location is the current qualified location for Renesas. The material sets of the current and the alternate assembly locations are as shown in the below table. There will be changes in the material sets, equipment models and inspection items and sampling at the alternate location. The process flows are identical at all the qualified assembly locations.
This revised notice is to add additional part numbers to this change.Description of Change:Renesas is adding Unisem, Malaysia as an alternate assembly location for VFQFPN packages. Unisem has been qualified by Renesas as an approved Assembly location.Refer to below table for the current and the alternate assembly locations and its material sets by package type.There will be changes in the material sets at the alternate assembly location.Reason for Change:The change is for increased manufacturing capability and business continuity.No change in the moisture sensitive level as a result of this change.
Part Status:
Renesas 5P49V5901B000NLGI - Technical Attributes
| Type: | Programmable Clock |
| Interface Type: | I2C |
| Input Capacitance: | 7pF |
| Clock Input Frequency - Max: | 350MHz |
| Clock Output Frequency - Max: | 350MHz |
| Supply Voltage-Nom: | 1.71V to 3.465V |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | VFQFPN-24 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
490 per Tray
Package Style:
VFQFPN-24
Mounting Method:
Surface Mount