Manufacturer Part #
5V41064NLGI
PCIE GEN2 SSCG
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tray Package Style:QFN-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas 5V41064NLGI - Technical Attributes
Attributes Table
| Type: | Synthesizer |
| Input Capacitance: | 7pF |
| Clock Input Frequency - Max: | 25MHz |
| Clock Output Frequency - Max: | 100MHz |
| Supply Voltage-Nom: | 3.135V to 3.465V |
| Output Type: | HCSL |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 3 |
| Package Style: | QFN-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
200
$2.44
400
$2.42
600
$2.41
800
$2.40
1,000+
$2.37
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Package Style:
QFN-16
Mounting Method:
Surface Mount