text.skipToContent text.skipToNavigation

Manufacturer Part #

9DBU0531AKLF

5 O/P 1.5V PCIE FANOUT BUF, ZO=33

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 9DBU0531AKLF - Technical Attributes
Attributes Table
Type: Clock Buffer
Interface Type: PCI Express
Clock Input Frequency - Max: 167MHz
Supply Voltage-Nom: 1.425V to 1.575V
Operating Temp Range: 0°C to 70°C
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$921.20
USD
Quantity
Unit Price
490
$1.88
980
$1.87
1,470
$1.86
1,960
$1.85
2,450+
$1.83
Product Variant Information section