Manufacturer Part #
CY22392FXC
3.3 V 100 mA 200 MHz Clock Generator Fanout Distribution IC - TSSOP-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:96 per Tube Package Style:TSSOP-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon CY22392FXC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon CY22392FXC - Technical Attributes
Attributes Table
| Type: | Generator |
| Input Capacitance: | 7pF |
| Clock Input Frequency - Max: | 166MHz |
| Clock Output Frequency - Max: | 200MHz |
| Supply Voltage-Nom: | 3.135V to 3.465V |
| Input Type: | LVTTL |
| Output Type: | LVCMOS |
| Rated Power: | 350mW |
| Operating Temp Range: | 0°C to 70°C |
| Storage Temperature Range: | -65°C to +125°C |
| Moisture Sensitivity Level: | 3 |
| Package Style: | TSSOP-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
96+
$13.01
Product Variant Information section
Available Packaging
Package Qty:
96 per Tube
Package Style:
TSSOP-16
Mounting Method:
Surface Mount