Manufacturer Part #
CY2304SXI-1
CY2304 Series Single PLL 3.3 V 133 MHz Zero Delay Buffer Surface Mount - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:97 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon CY2304SXI-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation
06/27/2025 Details and Download
Labeling Change
12/14/2023 Details and Download
Part Status:
Obsolete
Obsolete
Infineon CY2304SXI-1 - Technical Attributes
Attributes Table
| Type: | Clock Buffer |
| Input Capacitance: | 7nF |
| Clock Input Frequency - Max: | 133MHz |
| Clock Output Frequency - Max: | 133.3MHz |
| Supply Voltage-Nom: | 3V to 3.6V |
| Input Type: | LVCMOS |
| Output Type: | LVCMOS |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 3 |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
97+
$9.58
Product Variant Information section
Available Packaging
Package Qty:
97 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount