text.skipToContent text.skipToNavigation

Manufacturer Part #

CY2304SXI-1T

CY2304 Series Single PLL 3.3 V 133 MHz Zero Delay Buffer Surface Mount - SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY2304SXI-1T - Technical Attributes
Attributes Table
Type: Clock Driver
Input Capacitance: 7F
Clock Input Frequency - Max: 133MHz
Clock Output Frequency - Max: 133.3MHz
Supply Voltage-Nom: 3V to 3.6V
Input Type: LVCMOS
Output Type: LVCMOS
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$23,950.00
USD
Quantity
Unit Price
2,500+
$9.58
Product Variant Information section