Manufacturer Part #
CY2305SXI-1H
CY2305 Series Single PLL 3.3 V 133 MHz Zero Delay Clock Buffer SMT - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:97 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2325 | ||||||||||
Product Specification Section
Infineon CY2305SXI-1H - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation
06/27/2025 Details and Download
Molding Compound Change
12/09/2024 Details and Download
Labeling Change
12/14/2023 Details and Download
Part Status:
End Of Life
Obsolete
Infineon CY2305SXI-1H - Technical Attributes
Attributes Table
| Type: | Clock Driver |
| Input Capacitance: | 7pF |
| Clock Input Frequency - Max: | 133MHz |
| Clock Output Frequency - Max: | 133.33MHz |
| Supply Voltage-Nom: | 3V to 3.6V |
| Input Type: | LVCMOS |
| Output Type: | LVCMOS |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 3 |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1
$2.28
25
$2.24
100
$2.20
250
$2.18
1,000+
$2.12
Product Variant Information section
Available Packaging
Package Qty:
97 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount