text.skipToContent text.skipToNavigation

Manufacturer Part #

SY89230UMG

SY89230U Series 2.5/3.3 V 3.2 GHz Presion LVPECL ÷ 3, ÷ 5 Clock Divider - QFN-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY89230UMG - Technical Attributes
Attributes Table
Type: Differential
Clock Output Frequency - Max: 3.2GHz
Supply Voltage-Nom: 2.5V to 3.3V
Package Style:  QFN-16
Mounting Method: Surface Mount
Features & Applications

The SY89230U is a precision, low jitter 3.2 GHz ÷3,÷5 clock divider with an LVPECL output The device operates from a 2.5 V ±5% or 3.3 V ±10% supply and is guaranteed over the full industrial temperature range of –40°C to +85°C

The differential input includes 3-pin internal termination architecture that allows the input to interface to any differential signal (AC- or DCcoupled) as small as 100 mV (200 mVPP) without any level shifting or termination resistor networks in the signal path.

Features:

  • Accepts a high-speed input provides a precision ÷3 and ÷5 sub-rate, LVPECL output
  • Guaranteed AC performance over temperature and supply voltage:
    • DC-to >3.2 GHz throughput
    • < 850ps Propagation Delay (In-to-Q)
    • < 200ps Rise/Fall times
  • Ultra-low jitter design:
    • <1psRMS random jitter
    • <1psRMS cycle-to-cycle jitter
    • <10psPP total jitter (clock)
    • <0.7psRMS MUX crosstalk induced jitter
  • Accepts DC- and AC-coupled inputs (CML, PECL,LVDS)
  • Wide input voltage range VCC to GND
  • 800 mV LVPECL output
  • TBD% to TBD% Duty Cycle
  • 2.5 V ±5% or 3.3 V ±10% supply voltage
  • -40°C to +85°C industrial temperature range
  • Available in 16-pin (3mm x 3mm) MLF® package

Applications:

  • Fail-safe clock protection
  • LAN/WAN
  • Enterprise servers
  • ATE
  • Test and measurement
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
100
Total
$1,048.00
USD
Quantity
Unit Price
100
$5.27
200
$5.24
300
$5.23
400
$5.22
500+
$5.19
Product Variant Information section