SY100EP11UKG in Tube by Microchip | High Bandwidth | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SY100EP11UKG

SY100EP11U Series 3 GHz 1:2 Differential Fanout Buffer - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2242
Product Specification Section
Microchip SY100EP11UKG - Technical Attributes
Attributes Table
Input Voltage-Max: 2.54V
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 2.375V to 5.5V
Frequency-Max: 3GHz
Package Style:  MSOP-8
Mounting Method: Surface Mount
Features & Applications

The SY100EP11UKG is a part of SY100EP11U Series 3 GHz precision, high-speed 1:2 differential fanout buffer. Having within-device skews and output transition times significantly improved over the EL11V

The differential inputs of the EP11U employ clamping circuitry to maintain stability under open input conditions.If the inputs are left open, the Q outputs will go LOW.

Features:

  • 2.5 V, 3.3 V and 5 V power supply options
  • Guaranteed AC parameters over temperature:
    • fMAX > 3.0 GHz
    • <20ps output-to-output skew
    • <200ps tr / tf
    • <300ps propagation delay
  • Wide temperature range: –40°C to +85°C
  • Available in 8-pin (3mm) MSOP and SOIC packages

Applications:

  • Industrial
  • Automotive?
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
32,500
Factory Lead Time:
4 Weeks
Minimum Order:
600
Multiple Of:
100
Total
$1,080.00
USD
Quantity
Unit Price
1
$1.87
30
$1.85
125
$1.82
300
$1.80
1,250+
$1.75
Product Variant Information section