text.skipToContent text.skipToNavigation

Manufacturer Part #

SY100EP15VK4G-TR

SY100EP15U Series 2.5 GHz PECL/ECL 1:4 Fanout Buffer with 2:1 Input MUX-TSSOP-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY100EP15VK4G-TR - Technical Attributes
Attributes Table
Input Voltage-Max: 4.12V
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 2.97V to 5.5V
Frequency-Max: 2.5GHz
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$2,420.00
USD
Quantity
Unit Price
1,000+
$2.42
Product Variant Information section