text.skipToContent text.skipToNavigation

Manufacturer Part #

MBRF3080CT

MBRF3080CT Series 80 V 30 A Through Hole Schottky Rectifier - ITO-220AB

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
SMC MBRF3080CT - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Peak Current-Max: 220A
Reverse Voltage-Max [Vrrm]: 80V
Reverse Current-Max: 1mA
Forward Voltage: 0.6V
Configuration: Dual
Diode Capacitance-Max: 700pF
Thermal Resistance: 2°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  ITO-220AB
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
8000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,960.00
USD
Quantity
Unit Price
50
$0.405
200
$0.395
750
$0.385
1,500
$0.38
3,750+
$0.37
Product Variant Information section